Part Details for AA-2203XT by Molex
Overview of AA-2203XT by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA-2203XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19003-0023
|
Interstate Connecting Components | 187X032 FE PINK FIQD EXP TAPE AA-2203XT | 20812 |
|
$0.2334 / $0.3258 | Buy Now |
Part Details for AA-2203XT
AA-2203XT CAD Models
AA-2203XT Part Data Attributes
|
AA-2203XT
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-2203XT
Molex
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |