Part Details for AA-2260T by Molex
Overview of AA-2260T by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162260TPVG | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH | |
2SA1226(0)-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
74FCT162260TPVG8 | Renesas Electronics Corporation | 12 BIT TRI-PORT BUS EXCH |
Price & Stock for AA-2260T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19004-0004
|
Interstate Connecting Components | .250X.032 MALE FIQD COUPLER T (AA-2260T | 59254500 On Order |
|
$0.2357 / $0.2979 | Buy Now |
Part Details for AA-2260T
AA-2260T CAD Models
AA-2260T Part Data Attributes
|
AA-2260T
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-2260T
Molex
Wire Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |