Part Details for AA-232-08XT by Molex
Overview of AA-232-08XT by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for AA-232-08XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 1200 |
|
$0.2520 / $0.8400 | Buy Now |
|
Quest Components | 1 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | 984 |
|
$0.1680 / $0.8400 | Buy Now |
Part Details for AA-232-08XT
AA-232-08XT CAD Models
AA-232-08XT Part Data Attributes
|
AA-232-08XT
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-232-08XT
Molex
Ring Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for AA-232-08XT
This table gives cross-reference parts and alternative options found for AA-232-08XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-232-08XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19070-0045 | 0.8 mm2, COPPER ALLOY, WIRE TERMINAL | Molex | AA-232-08XT vs 19070-0045 |
190700045 | Ring Terminal, | Molex | AA-232-08XT vs 190700045 |
190700044 | Ring Terminal, | Molex | AA-232-08XT vs 190700044 |