AA-321-10
Description: Ring Terminal, 1mm2

Overview of AA-321-10 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AA-321-10 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # MOL19193-0016
Interstate Connecting Components RING VERSAKRIMP AA-321-10 SPM 43491
  • 1 $0.1504
  • 1,300 $0.1265
  • 3,200 $0.1226
  • 6,300 $0.1208
  • 12,600 $0.1190
$0.1190 / $0.1504 Buy Now

CAD Models for AA-321-10 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AA-321-10 by Molex

AA-321-10
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
FEMALE
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
1 mm2
Wire Gauge
18 AWG
Want to compare parts?
  1. AA-321-10
    Molex
    Ring Terminal, 1mm2
    VS

Related Parts for AA-321-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA-321-10 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA-321-10 by Molex

Select Manufacturer
Which Manufacturer of AA-321-10 would you like to use for your alert(s)?
  • Please alert me when AA-321-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AA-321-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA-321-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AA-321-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA-321-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA-321-10 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: