Part Details for AA-400-24 by Thermoelectric Conversion Systems Ltd
Overview of AA-400-24 by Thermoelectric Conversion Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA-400-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3193-AA-400-24-ND
|
DigiKey | 24V 400W THERMOELEC ASSY AIR-AI Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$2,024.6900 / $2,131.2500 | Buy Now |