Part Details for AA-8131T by Molex
Overview of AA-8131T by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA-8131T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC4187
|
Newark | .110X.020 Female Qd Avik. Tpd/Molex |Molex AA-8131T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MOL19019-0003
|
Interstate Connecting Components | .110X.020 FEMALE QD AVIK. TPD (AA-8131T) | 13507875 On Order |
|
$0.2327 / $0.2511 | Buy Now |
Part Details for AA-8131T
AA-8131T CAD Models
AA-8131T Part Data Attributes:
|
AA-8131T
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-8131T
Molex
Push-On Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |