Part Details for AA-8140T by Molex
Overview of AA-8140T by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for AA-8140T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19019-0013
|
Interstate Connecting Components | .250X.032 FEMALE QD AVIK. TPD (AA-8140T) | 1080015750 On Order |
|
$0.1991 / $0.2149 | Buy Now |
Part Details for AA-8140T
AA-8140T CAD Models
AA-8140T Part Data Attributes
|
AA-8140T
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-8140T
Molex
Push-On Terminal, 1mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |