Part Details for AA-821-10T by Molex
Overview of AA-821-10T by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1569IS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#TRPBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t | |
LTC1569CS8-7#PBF | Analog Devices | Lin Phase, DC Acc, Tunable 10t |
Price & Stock for AA-821-10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RING TERMINAL, 1MM2 | 102 |
|
$0.2506 / $0.3759 | Buy Now |
DISTI #
MOL19073-0019
|
Interstate Connecting Components | RING AVIKRIMP TAPED (AA-821-1 T) | 11253375 On Order |
|
$0.1651 / $0.1729 | Buy Now |
Part Details for AA-821-10T
AA-821-10T CAD Models
AA-821-10T Part Data Attributes
|
AA-821-10T
Molex
Buy Now
Datasheet
|
Compare Parts:
AA-821-10T
Molex
Ring Terminal, 1mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for AA-821-10T
This table gives cross-reference parts and alternative options found for AA-821-10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA-821-10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190730019 | Ring Terminal, ROHS COMPLIANT | Molex | AA-821-10T vs 190730019 |
19073-0019 | 0.8 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT | Molex | AA-821-10T vs 19073-0019 |
0190730019 | Ring Terminal, 0.8mm2, ROHS COMPLIANT | Molex | AA-821-10T vs 0190730019 |