Part Details for AA-9.84375MAHE-T by TXC Corporation
Overview of AA-9.84375MAHE-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AA-9.84375MAHE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y1992
|
Newark | 5.0X3.2 Glass Seal Mhz Quartz Xtal -2Pad - Automotive Grade/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 12Pf - Aec-Q200 Certified |Txc AA-9.84375MAHE-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5540 | Buy Now |
DISTI #
AA-9.84375MAHE-T-ND
|
DigiKey | CRYSTAL 9.8435MHZ 12PF SMD Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4848 | Buy Now |
DISTI #
717-AA-9.84375MAHE-T
|
Mouser Electronics | Crystals 9.84375MHz 12pF AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4500 / $0.4840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now |
Part Details for AA-9.84375MAHE-T
AA-9.84375MAHE-T CAD Models
AA-9.84375MAHE-T Part Data Attributes
|
AA-9.84375MAHE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AA-9.84375MAHE-T
TXC Corporation
CRYSTAL 9.84375MHZ 12PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q200 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 9.84375 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES |