There are no models available for this part yet.
Overview of AA-SA-PI-ET by Excelta Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AA-SA-PI-ET by Excelta Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12J5256
|
Newark | Tweezer, Precision, Esd Safe, 137.5Mm, Tweezer Type:Precision, Esd Safe, Tweezer Tip Type:Straight, Pointed, Overall Length:137.5Mm, Tip Style:Style Aa, Tweezer Body Material:Stainless Steel Body, Product Range:- Rohs Compliant: Na |Excelta AA-SA-PI-ET RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.0200 / $44.0400 | Buy Now | |
DISTI #
2827-AA-SA-PI-ET-ND
|
DigiKey | TWEEZERS - 2 STAR STRAIGHT MEDIU Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4 In Stock |
|
$32.0613 / $37.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9500 / $35.3100 | Buy Now | ||
DISTI #
592-664
|
Techni-Tool, Inc. | Excelta AA-SA-PI-ET Tweezers, 2-Star, Straight, Medium Point, Anti-Mag. SS, Ergo, 5.5" OAL | 2 |
|
$29.2600 | Buy Now | |
DISTI #
592-664
|
TestEquity LLC | Excelta AA-SA-PI-ET Tweezers, 2-Star, Straight, Medium Point, Anti-Mag. SS, Ergo, 5.5" OAL | 2 |
|
$29.2600 | Buy Now |