Part Details for AA.170.301111 by Taoglas Antenna Solutions
Overview of AA.170.301111 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AA.170.301111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5360
|
Newark | Patch Antenna, 1.602Ghz, 5.98Dbi Rohs Compliant: Yes |Taoglas AA.170.301111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 179 |
|
$27.2000 / $28.2900 | Buy Now |
DISTI #
931-1388-ND
|
DigiKey | RF ANT 1.561/1.575GHZ CER PATCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
129 In Stock |
|
$26.6901 / $27.7600 | Buy Now |
DISTI #
AA.170.301111
|
Avnet Americas | Antenna Module GPS/GLONASS/GALILEO/BeiDou RHCP 1602MHz 5.98dBi Magnetic Mount Bag - Bag (Alt: AA.170.301111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-AA.170.301111
|
Mouser Electronics | Antennas Magma*AA.170 GPS/GLONASS/GALILEO/BeiDou Magnetic Mount Antenna RoHS: Compliant | 324 |
|
$24.0300 / $26.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$22.7100 | Buy Now |
|
Onlinecomponents.com | Magma*AA.170 GPS/GLONASS/GALILEO/BeiDou Magnetic Mount Antenna |
120 In Stock |
|
$21.9800 / $26.3800 | Buy Now |
DISTI #
AA.170.301111
|
Avnet Americas | Antenna Module GPS/GLONASS/GALILEO/BeiDou RHCP 1602MHz 5.98dBi Magnetic Mount Bag - Bag (Alt: AA.170.301111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
AA.170.301111
|
Avnet Americas | Antenna Module GPS/GLONASS/GALILEO/BeiDou RHCP 1602MHz 5.98dBi Magnetic Mount Bag - Bag (Alt: AA.170.301111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007167964
|
Sager | Magma*AA.170 GPS/GLONASS/GALILEO/BeiDou Magnetic Mount Antenna Min Qty: 1 | 0 |
|
$25.3200 / $26.6600 | Buy Now |
DISTI #
AA.170.301111
|
EBV Elektronik | Antenna Module GPS/GLONASS/GALILEO/BeiDou RHCP 1602MHz 5.98dBi Magnetic Mount Bag (Alt: AA.170.301111) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for AA.170.301111
AA.170.301111 CAD Models
AA.170.301111 Part Data Attributes
|
AA.170.301111
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
AA.170.301111
Taoglas Antenna Solutions
ANT GPS/GLONASS/BEI RG-174 SMA,M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Additional Feature | SMA-M | |
Application | GPS/GALILEO/GLONASS/BEIDOU | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 4.38 dB | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559.052 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
VSWR-Max | 2 |