Part Details for AA.180.501111 by Taoglas Antenna Solutions
Overview of AA.180.501111 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA.180.501111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1531-ND
|
DigiKey | AA.180.501111 MAGNETIC MOUNT DUA Min Qty: 1 Lead time: 11 Weeks Container: Bag |
94 In Stock |
|
$51.5203 / $54.6700 | Buy Now |
DISTI #
AA.180.501111
|
Avnet Americas | Patch Antenna 1602MHz -4.54dBi 50Ohm Magnetic Mount 2-Pin Bag - Bag (Alt: AA.180.501111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-AA.180.501111
|
Mouser Electronics | Antennas AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna RoHS: Compliant | 2 |
|
$51.0000 / $54.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$43.8300 | Buy Now |
|
Onlinecomponents.com | AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna | 0 |
|
$46.5800 / $63.2700 | Buy Now |
DISTI #
AA.180.501111
|
Avnet Americas | Patch Antenna 1602MHz -4.54dBi 50Ohm Magnetic Mount 2-Pin Bag - Bag (Alt: AA.180.501111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
AA.180.501111
|
Avnet Americas | Patch Antenna 1602MHz -4.54dBi 50Ohm Magnetic Mount 2-Pin Bag - Bag (Alt: AA.180.501111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007167968
|
Sager | AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna Min Qty: 100 | 0 |
|
$52.5000 | Buy Now |
DISTI #
AA.180.501111
|
EBV Elektronik | Patch Antenna 1602MHz -4.54dBi 50Ohm Magnetic Mount 2-Pin Bag (Alt: AA.180.501111) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | AA.180 Magnetic Mount, Low Axial Ratio Dual-Pin GNSS Patch Antenna Min Qty: 1 | 0 |
|
$54.6700 | Buy Now |