Part Details for AA026P2-A4 by Skyworks Solutions Inc
Overview of AA026P2-A4 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for AA026P2-A4
AA026P2-A4 CAD Models
AA026P2-A4 Part Data Attributes
|
AA026P2-A4
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA026P2-A4
Skyworks Solutions Inc
Wide Band Medium Power Amplifier, 23500MHz Min, 26500MHz Max, 1 Func, SURFACE MOUNT PACKAGE-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LCC8/12,.33SQ,75 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 22 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 23500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC8/12,.33SQ,75 | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 700 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |