Part Details for AA0402JR-0710RL by YAGEO Corporation
Overview of AA0402JR-0710RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA0402JR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8738
|
Newark | Res, 10R, 5%, 0.063W, Thick Film, 0402, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Yageo AA0402JR-0710RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
59AK2868
|
Newark | Res, 10R, 5%, 0.063W, Thick Film, 0402, Resistance:10Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:50V Rohs Compliant: Yes |Yageo AA0402JR-0710RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
13-AA0402JR-0710RLCT-ND
|
DigiKey | RES SMD 10 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17574 In Stock |
|
$0.0036 / $0.1000 | Buy Now |
DISTI #
AA0402JR-0710RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0402 10Ohm 5% Paper T/R - Tape and Reel (Alt: AA0402JR-0710RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0039 | Buy Now |
DISTI #
603-AA0402JR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10Ohms 1/16W 0402 5% AEC-Q200 RoHS: Compliant | 10277 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 10 OHM 5% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0.0038 / $0.0043 | Buy Now |
DISTI #
AA0402JR-0710RL
|
TTI | Thick Film Resistors - SMD 10Ohms 1/16W 0402 5% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0036 / $0.0040 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1755000 |
|
RFQ |
Part Details for AA0402JR-0710RL
AA0402JR-0710RL CAD Models
AA0402JR-0710RL Part Data Attributes
|
AA0402JR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0402JR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AA0402JR-0710RL
This table gives cross-reference parts and alternative options found for AA0402JR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0402JR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR01MZPJ100 | Fixed Resistor, CHIP | ROHM Semiconductor | AA0402JR-0710RL vs SFR01MZPJ100 |
RK73K1EBC10OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | AA0402JR-0710RL vs RK73K1EBC10OHMJ |
0402WGJ0100C3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AA0402JR-0710RL vs 0402WGJ0100C3 |
MCR01ZZPJ100 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | AA0402JR-0710RL vs MCR01ZZPJ100 |
RK73B1EGTPS100J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | AA0402JR-0710RL vs RK73B1EGTPS100J |
SG73S1ELTP100J | RES,SMT,THICK FILM,10 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | AA0402JR-0710RL vs SG73S1ELTP100J |
0402WGJ0100BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AA0402JR-0710RL vs 0402WGJ0100BA |
CR0402-16W-100JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | AA0402JR-0710RL vs CR0402-16W-100JSNT-13 |
RMCS1/16S10.05%A | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | AA0402JR-0710RL vs RMCS1/16S10.05%A |
RMC10-100JTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | AA0402JR-0710RL vs RMC10-100JTP |