-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid, PACKAGE-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1669-ND
|
DigiKey | AC/DC CONVERTER +/-15V 4W Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$15.7484 / $23.9100 | Buy Now |
DISTI #
108-AA04D1515A
|
Mouser Electronics | AC/DC Power Modules AC/DC Power Module, Dual Output, +15Vout, -15Vout 4W RoHS: Compliant | 0 |
|
$15.5600 / $19.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$15.0000 | Buy Now |
|
Neutron USA | Switching Power Supply ACDC POWER MODULE +15Vout, -15Voutt 4W, Input: 85-264 VAC, 47-440 Hz, DIP 5 Leads TH | 0 |
|
$104.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AA04D1515A
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AA04D1515A
Delta Electronics Inc
AC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | ALSO -15V OUTPUT AVAILABLE; ALSO REQUIRE 120 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P7 | |
Length | 36.5 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 17.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO | |
Width | 27 mm |