Part Details for AA0603FR-0714K3L by YAGEO Corporation
Overview of AA0603FR-0714K3L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA0603FR-0714K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA0603FR-0714K3L-ND
|
DigiKey | RES SMD 14.3K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0144 | Buy Now |
DISTI #
AA0603FR-0714K3L
|
Avnet Americas | SMD Chip Resistor, 14.3 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AA0603FR-0714K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
DISTI #
603-AA0603FR-0714K3L
|
Mouser Electronics | Thick Film Resistors - SMD 14.3kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0054 | Buy Now |
DISTI #
AA0603FR-0714K3L
|
TTI | Thick Film Resistors - SMD 14.3kOhms 1/10W 0603 1% AEC-Q200 pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0079 | Buy Now |
DISTI #
AA0603FR-0714K3L
|
Avnet Abacus | - Tape and Reel (Alt: AA0603FR-0714K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S900102493354
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 10000 |
|
$0.0060 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 14.3K Ohms 1% 1/10W 150PPM AEC-Q20 | 0 |
|
$0.0166 / $0.0203 | RFQ |
Part Details for AA0603FR-0714K3L
AA0603FR-0714K3L CAD Models
AA0603FR-0714K3L Part Data Attributes
|
AA0603FR-0714K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0603FR-0714K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AA0603FR-0714K3L
This table gives cross-reference parts and alternative options found for AA0603FR-0714K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0603FR-0714K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA0603FR-1314K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 1% +/-Tol, -150,150ppm/Cel, 0603, | YAGEO Corporation | AA0603FR-0714K3L vs AA0603FR-1314K3L |