Datasheets
AA102-80 by:

Variable Attenuator, 500MHz Min, 2500MHz Max, 3.5dB Insertion Loss-Max, GAAS, PLASTIC, SSOP-16

Part Details for AA102-80 by Skyworks Solutions Inc

Overview of AA102-80 by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AA102-80

Part # Distributor Description Stock Price Buy
Quest Components ATTENUATOR, 16 Pin, Plastic, SSOP 334
  • 1 $4.2000
  • 25 $2.8000
  • 90 $2.5900
$2.5900 / $4.2000 Buy Now

Part Details for AA102-80

AA102-80 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AA102-80 Part Data Attributes:

AA102-80 Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
AA102-80 Skyworks Solutions Inc Variable Attenuator, 500MHz Min, 2500MHz Max, 3.5dB Insertion Loss-Max, GAAS, PLASTIC, SSOP-16
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Package Description SSOP16,.25
Reach Compliance Code unknown
Attenuation-Nom 15.5 dB
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 33.01 dBm
Insertion Loss-Max 3.5 dB
Mounting Feature SURFACE MOUNT
Number of Terminals 16
Operating Frequency-Max 2500 MHz
Operating Frequency-Min 500 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SSOP16,.25
Power Supplies 3/5 V
RF/Microwave Device Type VARIABLE ATTENUATOR
Surface Mount YES
Technology GAAS
VSWR-Max 2.2

Alternate Parts for AA102-80

This table gives cross-reference parts and alternative options found for AA102-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA102-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AA102-80 Variable Attenuator, 500MHz Min, 2500MHz Max, 3.1dB Insertion Loss-Max, PLASTIC, SSOP-16 Alpha Industries AA102-80 vs AA102-80
AA102-80LF Variable Attenuator, 500MHz Min, 2500MHz Max, 3.5dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SSOP-16 Skyworks Solutions Inc AA102-80 vs AA102-80LF
Part Number Description Manufacturer Compare
AA102-80LF Variable Attenuator, 500MHz Min, 2500MHz Max, 3.5dB Insertion Loss-Max, ROHS COMPLIANT, PLASTIC, SSOP-16 Skyworks Solutions Inc AA102-80 vs AA102-80LF
SKY12345-362LF Variable Attenuator, 700MHz Min, 4000MHz Max, 2.7dB Insertion Loss-Max, 4 X 4 MM, GREEN, QFN-24 Skyworks Solutions Inc AA102-80 vs SKY12345-362LF
AA102-80 Variable Attenuator, 500MHz Min, 2500MHz Max, 3.1dB Insertion Loss-Max, PLASTIC, SSOP-16 Alpha Industries AA102-80 vs AA102-80

AA102-80 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AA102-80 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AA102-80 by Skyworks Solutions Inc

  • Please alert me when AA102-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AA102-80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AA102-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AA102-80 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AA102-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AA102-80 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: