Part Details for AA107-310LF by Skyworks Solutions Inc
Overview of AA107-310LF by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA107-310LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5497 |
|
RFQ |
Part Details for AA107-310LF
AA107-310LF CAD Models
AA107-310LF Part Data Attributes
|
AA107-310LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA107-310LF
Skyworks Solutions Inc
Variable Attenuator, 0.3MHz Min, 2000MHz Max, 2.2dB Insertion Loss-Max, 5 X 5 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, QFN-32 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 15.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 29 dBm | |
Insertion Loss-Max | 2.2 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 0.3 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.8 |
Alternate Parts for AA107-310LF
This table gives cross-reference parts and alternative options found for AA107-310LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA107-310LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA107-310 | Variable Attenuator, 0.3MHz Min, 2000MHz Max, 2.2dB Insertion Loss-Max, GAAS, 5 X 5 MM, LEADLESS, PLASTIC, QFN-32 | Skyworks Solutions Inc | AA107-310LF vs AA107-310 |