Part Details for AA113-310LF by Skyworks Solutions Inc
Overview of AA113-310LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AA113-310LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5200 |
|
RFQ | ||
|
Quest Components | 500 MHz - 1000 MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.2 dB INSERTION LOSS-MAX | 4160 |
|
$6.8250 / $13.6500 | Buy Now |
|
Chip1Cloud | 16 BIT DIG ATTENUATOR 32QFN | 6300 |
|
RFQ |
Part Details for AA113-310LF
AA113-310LF CAD Models
AA113-310LF Part Data Attributes
|
AA113-310LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AA113-310LF
Skyworks Solutions Inc
Variable Attenuator, 500MHz Min, 1000MHz Max, 2.2dB Insertion Loss-Max, ROHS COMPLIANT, 5 X 5 MM, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, 5 X 5 MM, QFN-32 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 31.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.6 |