Part Details for AA1282LB-AT by ADDA USA Corporation
Overview of AA1282LB-AT by ADDA USA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA1282LB-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T0153
|
Newark | Axial Fan, 120Mm, 230Vac, 68Cfm, 37.9Dba, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:76Cfm, Noise Rating:40.1Dba, Power Rating:6.6W Rohs Compliant: Yes |Adda AA1282LB-AT RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8700 | Buy Now |