Part Details for AA2000E SOLDERING LUGS by Jiangmen JJJ Battery Co Ltd
Overview of AA2000E SOLDERING LUGS by Jiangmen JJJ Battery Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11SLPS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-007 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 7ft | |
MP-5FRJ11SLPS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11SLPS-014 Flat Silver Satin Modular Phone Cable Cable - RJ11 Plug to 4-Conductor Spade Lugs 14ft | |
MP-5FRJ45SLPS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45SLPS-002 Flat Silver Satin Modular Cables Plug to Spade Lug, RJ45 (8 conductors) 2ft |
Price & Stock for AA2000E SOLDERING LUGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-AA2000E-BL
|
TME | Re-battery: Ni-MH, AA, 1.2V, 2000mAh, soldering lugs, Ø14.5x49.5mm Min Qty: 1 | 176 |
|
$2.2700 / $3.1900 | Buy Now |