Part Details for AA20B-024L-150S by Artesyn Embedded Technologies
Overview of AA20B-024L-150S by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AA20B-024L-150S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 92 |
|
$39.3600 / $48.0000 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 20W, HYBRID | 73 |
|
$46.0000 / $52.0000 | Buy Now |
Part Details for AA20B-024L-150S
AA20B-024L-150S CAD Models
AA20B-024L-150S Part Data Attributes:
|
AA20B-024L-150S
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AA20B-024L-150S
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid, 2 X 1.600 INCH, 0.400 INCH HEIGHT, METAL, PACKAGE-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P7 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 40.64 mm |