Part Details for AA2992 by Times Microwave Systems
Overview of AA2992 by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA2992
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CABLE T-LNC-240-75-PVC Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AA2992
AA2992 CAD Models
AA2992 Part Data Attributes
|
AA2992
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
AA2992
Times Microwave Systems
Wire And Cable, 2 Conductor(s), 24AWG, 2500V, Communication Cable
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
Additional Feature | T-LNC, APPLICATION: LOW VOLTAGE SIGNALING IN HIGH VIBRATION ENVIRONMENTS | |
Application | ACCELEROMETERS, STRAIN GAGES, TRANSDUCERS | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 6.15 mm | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 2500 V | |
Resistance | 0.01 Ω | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |