Part Details for AA30A-048L-120D by Artesyn Embedded Technologies
Overview of AA30A-048L-120D by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AA30A-048L-120D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Power Supply, DC/DC | 12 |
|
Buy Now |
Part Details for AA30A-048L-120D
AA30A-048L-120D CAD Models
AA30A-048L-120D Part Data Attributes
|
AA30A-048L-120D
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AA30A-048L-120D
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 63 V | |
Input Voltage-Min | 35 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P9 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AA30A-048L-120D
This table gives cross-reference parts and alternative options found for AA30A-048L-120D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA30A-048L-120D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA30A-048L-120DL | 2-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | AA30A-048L-120D vs AA30A-048L-120DL |
AA30A-048L-120DL | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | Vertiv Inc | AA30A-048L-120D vs AA30A-048L-120DL |
AA30A-048L-120DL | DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid | Artesyn Embedded Technologies | AA30A-048L-120D vs AA30A-048L-120DL |