Part Details for AA30N-024L-033S by ASTEC Semiconductor
Overview of AA30N-024L-033S by ASTEC Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-380-2.4L | Coilcraft Inc | General Purpose Inductor, 380uH, 1 Element, ROHS COMPLIANT | |
ISL73033SLHEV1Z | Renesas Electronics Corporation | Radiation Hardened Driver-GaN Power Stage with 100V GaN FET Evaluation Board | |
ISL73033SLHMKZ | Renesas Electronics Corporation | Radiation Hardened 100V GaN FET with Integrated Low-Side GaN FET Driver |