Part Details for AA65U-190A-R by Phihong USA
Overview of AA65U-190A-R by Phihong USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA65U-190A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-AA65U-190A-R-ND
|
DigiKey | 65W DESKTOP ADAPTER 19V Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
5 In Stock |
|
$15.9000 / $21.2000 | Buy Now |
DISTI #
552-AA65U-190A-R
|
Mouser Electronics | Desktop AC Adapters 64.98W 19V 3.42A C14 Input 2.1x5.5 output plug RoHS: Compliant | 18 |
|
$15.6000 / $21.2000 | Buy Now |
DISTI #
73911284
|
RS | Power Supply, AC-DC, External, Desktop, C14, 64.98W, 19Vout, 3.42A, AA65 Series | Phihong AA65U-190A-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7500 / $23.7100 | RFQ |
DISTI #
000000000007173397
|
Sager | Desktop AC Adapters 64.98W 19V 3.42A C14 Input 2.1x5.5 output plug Min Qty: 1 | 0 |
|
$14.7000 / $18.7000 | Buy Now |
|
Neutron USA | Desktop AC Adapter, 64.98W 19Vout 3.42A, In: 90-264VAC, AC: C14, DC: Str Barrel 2.1x5.5x9.5mm | 23 |
|
$59.9900 | Buy Now |