Part Details for AA85A10 by Bourns Inc
Overview of AA85A10 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA85A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA85A10
|
Avnet Americas | Breaker, non-SMD, Thermal Cutoff, AA Series, 85°C Trip Temp ±5°C, CU Alloy ARM (high current), Term type 1 w/ Projection - Bulk (Alt: AA85A10) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
73201513
|
RS | Super hig current TCO, 85C, with projection | Bourns AA85A10 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 | RFQ |
DISTI #
AA85A10
|
Avnet Abacus | Breaker, non-SMD, Thermal Cutoff, AA Series, 85�C Trip Temp �5�C, CU Alloy ARM (high current), Term type 1 w/ Projection (Alt: AA85A10) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AA85A10
AA85A10 CAD Models
AA85A10 Part Data Attributes
|
AA85A10
Bourns Inc
Buy Now
|
Compare Parts:
AA85A10
Bourns Inc
|
Samacsys Manufacturer | Bourns |