Part Details for AA90U-240B-R by Phihong USA
Overview of AA90U-240B-R by Phihong USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LVC240BTELL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC16240BTEL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC240BFPEL-E | Renesas Electronics Corporation | RD74LVC-B Series |
Price & Stock for AA90U-240B-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
993-AA90U-240B-R-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 90W Min Qty: 1 Lead time: 28 Weeks Container: Box |
15 In Stock |
|
$24.9316 / $30.4600 | Buy Now |
DISTI #
552-AA90U-240B-R
|
Mouser Electronics | Desktop AC Adapters 90W 24V 3.75A C14 Input 2.1x5.5 barrel out RoHS: Compliant | 19 |
|
$24.9000 / $30.7400 | Buy Now |
DISTI #
75076105
|
RS | Power Supply, AC-DC, Desktop, C14 Input, 90W, 90-264Vin, 24Vout, AA90U Series | Phihong AA90U-240B-R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$29.2700 / $30.6800 | RFQ |
DISTI #
000000000007211946
|
Sager | Desktop AC Adapter 90W 24V 3.75A Min Qty: 1 | 80 |
|
$22.9000 / $29.3500 | Buy Now |