Part Details for AAA0724-00 by TE Connectivity
Overview of AAA0724-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AAA0724-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA0724-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 11 Shell Size - Bulk (Alt: AAA0724-00) Min Qty: 112 Package Multiple: 1 Container: Bulk | 0 |
|
$18.1956 / $21.8964 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 112 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$32.9200 | Buy Now |
DISTI #
RYCAAA0724-00
|
Heilind Electronics | 100P160-11-1-C-WR4-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1400 / $40.0900 | Buy Now |
DISTI #
RYCAAA0724-00
|
Interstate Connecting Components | 100P160-11-1-C-WR4-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.1400 / $40.0900 | Buy Now |
Part Details for AAA0724-00
AAA0724-00 CAD Models
AAA0724-00 Part Data Attributes
|
AAA0724-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA0724-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 11 |