Part Details for AAA1018-00 by TE Connectivity
Overview of AAA1018-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AAA1018-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA1018-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 13 Shell Size - Bulk (Alt: AAA1018-00) Min Qty: 109 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7384 / $22.5496 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 109 Package Multiple: 1 Container: Box | 0Box |
|
$20.3600 | Buy Now |
DISTI #
RYCAAA1018-00
|
Heilind Electronics | 100P160-13-1-C-TC4-03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$19.6500 / $40.1800 | Buy Now | |
DISTI #
AAA1018-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 13 Shell Size - Bulk (Alt: AAA1018-00) Min Qty: 109 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7384 / $22.5496 | Buy Now |
DISTI #
RYCAAA1018-00
|
Interstate Connecting Components | 100P160-13-1-C-TC4-03 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$19.6500 / $40.1800 | Buy Now |
Part Details for AAA1018-00
AAA1018-00 CAD Models
AAA1018-00 Part Data Attributes:
|
AAA1018-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA1018-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 13 |