Part Details for AAA1212-00 by TE Connectivity
Overview of AAA1212-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for AAA1212-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA1212-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 15 Shell Size - Bulk (Alt: AAA1212-00) Min Qty: 106 Package Multiple: 106 Container: Bulk | 0 |
|
$35.4236 / $42.6284 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 106 Package Multiple: 1 Container: Box | 0Box |
|
$38.4900 | Buy Now |
DISTI #
RYCAAA1212-00
|
Heilind Electronics | 100P160-15-1-B-BK4-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$37.0300 / $100.1800 | Buy Now | |
DISTI #
AAA1212-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 15 Shell Size - Bulk (Alt: AAA1212-00) Min Qty: 106 Package Multiple: 106 Container: Bulk | 0 |
|
$35.4236 / $42.6284 | Buy Now |
DISTI #
AAA1212-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 15 Shell Size - Bulk (Alt: AAA1212-00) Min Qty: 106 Package Multiple: 106 Container: Bulk | 0 |
|
$35.4236 / $42.6284 | Buy Now |
DISTI #
RYCAAA1212-00
|
Interstate Connecting Components | 100P160-15-1-B-BK4-01 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$37.0300 / $100.1800 | Buy Now |
Part Details for AAA1212-00
AAA1212-00 CAD Models
AAA1212-00 Part Data Attributes
|
AAA1212-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA1212-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 15 |