There are no models available for this part yet.
Overview of AAA1511-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AAA1511-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAA1511-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 15 Shell Size - Bulk (Alt: AAA1511-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$70.5898 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$81.3900 | Buy Now | ||
DISTI #
RYCAAA1511-00
|
Heilind Electronics | 100P160-15-4-J-WR6-15 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
13 Partner Stock |
|
$77.7600 / $217.1600 | Buy Now | ||
DISTI #
RYCAAA1511-00
|
Interstate Connecting Components | 100P160-15-4-J-WR6-15 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
13 Partner Stock |
|
$77.7600 / $217.1600 | Buy Now |
CAD Models for AAA1511-00 by TE Connectivity
Part Data Attributes for AAA1511-00 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
STAINLESS STEEL
|
Military Connector Accessory Name
|
CAP ITEM
|
Shell Sizes
|
15
|