Part Details for AAA2001-00 by TE Connectivity
Overview of AAA2001-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAA2001-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA2001-00
|
Avnet Americas | Standard Protective Receptacle Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 19 Shell Size - Bulk (Alt: AAA2001-00) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$201.5945 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 35 Weeks Container: Box | 0Box |
|
$749.7500 | Buy Now |
DISTI #
RYCAAA2001-00
|
Heilind Electronics | 100P160-19-46-J-WR4-19 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$731.4600 / $2,001.9800 | Buy Now |
DISTI #
AAA2001-00
|
TTI | Circular MIL Spec Tools, Hardware & Accessories 100P160-19-46-J-WR4-19 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$974.6700 / $1,654.1500 | Buy Now |
DISTI #
RYCAAA2001-00
|
Interstate Connecting Components | 100P160-19-46-J-WR4-19 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$731.4600 / $2,001.9800 | Buy Now |
Part Details for AAA2001-00
AAA2001-00 CAD Models
AAA2001-00 Part Data Attributes
|
AAA2001-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA2001-00
TE Connectivity
Connector Accessory, Cap Item, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 19 |