Part Details for AAA2444-00 by TE Connectivity
Overview of AAA2444-00 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AAA2444-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA2444-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 9 Shell Size - Bulk (Alt: AAA2444-00) Min Qty: 118 Package Multiple: 118 Container: Bulk | 0 |
|
$19.8476 / $23.8844 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 118 Package Multiple: 1 Container: Box | 0Box |
|
$21.5700 | Buy Now |
DISTI #
RYCAAA2444-00
|
Heilind Electronics | 100P237-09-1-ZB-R6-09 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$20.7600 / $43.0000 | Buy Now | |
DISTI #
AAA2444-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 9 Shell Size - Bulk (Alt: AAA2444-00) Min Qty: 118 Package Multiple: 118 Container: Bulk | 0 |
|
$19.8476 / $23.8844 | Buy Now |
DISTI #
AAA2444-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 9 Shell Size - Bulk (Alt: AAA2444-00) Min Qty: 118 Package Multiple: 118 Container: Bulk | 0 |
|
$19.8476 / $23.8844 | Buy Now |
DISTI #
RYCAAA2444-00
|
Interstate Connecting Components | 100P237-09-1-ZB-R6-09 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$20.7600 / $43.0000 | Buy Now |
Part Details for AAA2444-00
AAA2444-00 CAD Models
AAA2444-00 Part Data Attributes
|
AAA2444-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA2444-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 9 |