Part Details for AAA2445-00 by TE Connectivity
Overview of AAA2445-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AAA2445-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA2445-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 9 Shell Size - Bulk (Alt: AAA2445-00) Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$30.1797 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 118 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$34.8000 | Buy Now |
DISTI #
RYCAAA2445-00
|
Heilind Electronics | 100P237-09-1-ZB-R6-CF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.5000 / $90.7400 | Buy Now |
DISTI #
RYCAAA2445-00
|
Interstate Connecting Components | 100P237-09-1-ZB-R6-CF | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.5000 / $90.7400 | Buy Now |
Part Details for AAA2445-00
AAA2445-00 CAD Models
AAA2445-00 Part Data Attributes
|
AAA2445-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA2445-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 9 |