Part Details for AAA2485-00 by TE Connectivity
Overview of AAA2485-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for AAA2485-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA2485-00
|
Avnet Americas | Protection Cover For Use With MIL-DTL-38999 Series III 9 Shell Size Plug Circular Connectors Stainless Steel - Bulk (Alt: AAA2485-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$91.5954 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 157 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$105.6100 | Buy Now |
DISTI #
RYCAAA2485-00
|
Heilind Electronics | 100P237-09-4-C-LC4-09 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.1800 / $300.6700 | Buy Now |
DISTI #
RYCAAA2485-00
|
Interstate Connecting Components | 100P237-09-4-C-LC4-09 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$104.1800 / $300.6700 | Buy Now |
Part Details for AAA2485-00
AAA2485-00 CAD Models
AAA2485-00 Part Data Attributes
|
AAA2485-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA2485-00
TE Connectivity
Connector Accessory, Cap Item, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 9 |