Part Details for AAA2559-00 by TE Connectivity
Overview of AAA2559-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA2559-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA2559-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 11 Shell Size - Bulk (Alt: AAA2559-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8103 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 114 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$30.9200 | Buy Now |
DISTI #
RYCAAA2559-00
|
Heilind Electronics | 100P237-11-1-C-R7-CF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7500 / $80.5600 | Buy Now |
DISTI #
RYCAAA2559-00
|
Interstate Connecting Components | 100P237-11-1-C-R7-CF | 0 |
|
Buy Now | |
DISTI #
000000000006021955
|
Sager | TE Connectivity 100P237-11-1-C-R7-CF Min Qty: 1 | 0 |
|
$33.4900 / $40.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.7500 / $80.5600 | Buy Now |
Part Details for AAA2559-00
AAA2559-00 CAD Models
AAA2559-00 Part Data Attributes
|
AAA2559-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA2559-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 11 |