Part Details for AAA2706-00 by TE Connectivity
Overview of AAA2706-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA2706-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA2706-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 13 Shell Size - Bulk (Alt: AAA2706-00) Min Qty: 111 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5236 / $35.5284 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 111 Package Multiple: 1 Container: Box | 0Box |
|
$32.0800 | Buy Now |
DISTI #
RYCAAA2706-00
|
Heilind Electronics | 100P237-13-1-B-TC3-03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$30.7800 / $84.3100 | Buy Now | |
DISTI #
AAA2706-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 13 Shell Size - Bulk (Alt: AAA2706-00) Min Qty: 111 Package Multiple: 1 Container: Bulk | 0 |
|
$29.5236 / $35.5284 | Buy Now |
DISTI #
RYCAAA2706-00
|
Interstate Connecting Components | 100P237-13-1-B-TC3-03 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$30.7800 / $84.3100 | Buy Now |
Part Details for AAA2706-00
AAA2706-00 CAD Models
AAA2706-00 Part Data Attributes:
|
AAA2706-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA2706-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 13 |