Part Details for AAA2808-00 by TE Connectivity
Overview of AAA2808-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AAA2808-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA2808-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 13 Shell Size - Bulk (Alt: AAA2808-00) Min Qty: 111 Package Multiple: 1 Container: Bulk | 0 |
|
$26.1016 / $31.4104 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 111 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$63.1800 | Buy Now |
DISTI #
RYCAAA2808-00
|
Heilind Electronics | 100P237-13-1-ZB-WR5-03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2100 / $57.0000 | Buy Now |
DISTI #
RYCAAA2808-00
|
Interstate Connecting Components | 100P237-13-1-ZB-WR5-03 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.2100 / $57.0000 | Buy Now |
Part Details for AAA2808-00
AAA2808-00 CAD Models
AAA2808-00 Part Data Attributes
|
AAA2808-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA2808-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 13 |