Part Details for AAA3351-00 by TE Connectivity
Overview of AAA3351-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AAA3351-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA3351-00
|
Avnet Americas | Standard Protective Plug Cover for MIL-DTL 38999 III/EN3645 Circular Connectors 21 Shell Size - Bulk (Alt: AAA3351-00) Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$37.0284 / $44.5596 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$89.6200 | Buy Now |
DISTI #
RYCAAA3351-00
|
Heilind Electronics | 100P237-21-1-B-TC8-01 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.9500 / $106.6900 | Buy Now |
DISTI #
RYCAAA3351-00
|
Interstate Connecting Components | 100P237-21-1-B-TC8-01 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.9500 / $106.6900 | Buy Now |
Part Details for AAA3351-00
AAA3351-00 CAD Models
AAA3351-00 Part Data Attributes
|
AAA3351-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA3351-00
TE Connectivity
Connector Accessory, Cap Item, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 21 |