Part Details for AAA7618-00 by TE Connectivity
Overview of AAA7618-00 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA7618-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7618-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II Circular Connectors 28 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAA7618-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.9320 / $67.3080 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Container: Box | 0Box |
|
$60.7700 | Buy Now |
|
Onlinecomponents.com | 91A1-28-14-1-B-HE300 | 0 |
|
$58.0600 / $118.5000 | Buy Now |
DISTI #
AAA7618-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II Circular Connectors 28 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAA7618-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$55.9320 / $67.3080 | Buy Now |
DISTI #
RYC91A1-28-14-1-B-HE300
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91A1-28-14-1-B-HE300 | 0 |
|
Buy Now | |
|
Master Electronics | 91A1-28-14-1-B-HE300 | 0 |
|
$58.0600 / $118.5000 | Buy Now |
Part Details for AAA7618-00
AAA7618-00 CAD Models
AAA7618-00 Part Data Attributes:
|
AAA7618-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA7618-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 28 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |