Part Details for AAA7820-00 by TE Connectivity
Overview of AAA7820-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AAA7820-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7820-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAA7820-00) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$91.4264 / $110.0216 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$602.0400 | Buy Now |
|
Onlinecomponents.com | 91A3-14-05-1-ZB-HE100 RoHS: Compliant | 0 |
|
$94.9100 / $179.8600 | Buy Now |
DISTI #
RYC91A3-14-05-1-ZB-HE100
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91A3-14-05-1-ZB-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | 91A3-14-05-1-ZB-HE100 RoHS: Compliant | 0 |
|
$94.9100 / $179.8600 | Buy Now |
Part Details for AAA7820-00
AAA7820-00 CAD Models
AAA7820-00 Part Data Attributes
|
AAA7820-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA7820-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |