Part Details for AAA7821-00 by TE Connectivity
Overview of AAA7821-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAA7821-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7821-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 Right Angle Aluminum Alloy - Bulk (Alt: AAA7821-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$84.5116 / $101.7004 | Buy Now |
|
Onlinecomponents.com | 91A3-14-06-1-B-HE100 RoHS: Compliant | 0 |
|
$87.7300 / $166.2600 | Buy Now |
DISTI #
RYC91A3-14-06-1-B-HE100
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91A3-14-06-1-B-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | 91A3-14-06-1-B-HE100 RoHS: Compliant | 0 |
|
$87.7300 / $166.2600 | Buy Now |
Part Details for AAA7821-00
AAA7821-00 CAD Models
AAA7821-00 Part Data Attributes
|
AAA7821-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAA7821-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |