There are no models available for this part yet.
Overview of AAB0227-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AAB0227-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAB0227-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 II Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: AAB0227-00) Min Qty: 50 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Bulk | 0 |
|
$96.3214 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 1 Container: Box | 0Box |
|
$358.2500 | Buy Now | ||
Onlinecomponents.com | 91F1-22-14-1-C-HE300 RoHS: Compliant | 0 |
|
$346.7900 / $1,017.8200 | Buy Now | ||
DISTI #
AAB0227-00
|
TTI | Circular MIL Spec Backshells 91F1-22-14-1-C-HE300 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$465.7200 | Buy Now | |
DISTI #
RYC91F1-22-14-1-C-HE300
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91F1-22-14-1-C-HE300 | 0 |
|
Buy Now | ||
Master Electronics | 91F1-22-14-1-C-HE300 RoHS: Compliant | 0 |
|
$346.7900 / $1,017.8200 | Buy Now |
CAD Models for AAB0227-00 by TE Connectivity
Part Data Attributes for AAB0227-00 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Shell Sizes
|
22
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|