Part Details for AAB0424-00 by TE Connectivity
Overview of AAB0424-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAB0424-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB0424-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 Series I Circular Connectors 25 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAB0424-00) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$100.1801 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$115.5000 | Buy Now |
|
Onlinecomponents.com | 91F1-25-11-1-C-HE200 RoHS: Compliant |
5 Partner Stock |
|
$123.1100 / $150.6700 | Buy Now |
DISTI #
73598604
|
Verical | Spring Backshell Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$178.1600 / $225.2200 | Buy Now |
DISTI #
RYC91F1-25-11-1-C-HE200
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91F1-25-11-1-C-HE200 | 0 |
|
Buy Now | |
DISTI #
AAB0424-00
|
Avnet Abacus | Spring Backshell for MIL-DTL-38999 Series I Circular Connectors 25 Shell Size Straight Aluminum Alloy (Alt: AAB0424-00) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415402220
|
Chip1Stop | Unclassified | 5 |
|
$211.0000 / $266.0000 | Buy Now |
|
Master Electronics | 91F1-25-11-1-C-HE200 RoHS: Compliant |
5 Partner Stock |
|
$123.1100 / $150.6700 | Buy Now |
Part Details for AAB0424-00
AAB0424-00 CAD Models
AAB0424-00 Part Data Attributes
|
AAB0424-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB0424-00
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 25 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |