Part Details for AAB2342-00 by TE Connectivity
Overview of AAB2342-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AAB2342-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB2342-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: AAB2342-00) Min Qty: 48 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0208 / $74.6352 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$386.8600 | Buy Now |
|
Onlinecomponents.com | 91H1-21-16-1-ZB-HE300 RoHS: Compliant | 0 |
|
$65.2400 / $178.7000 | Buy Now |
DISTI #
RYC91H1-21-16-1-ZB-HE300
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91H1-21-16-1-ZB-HE300 | 0 |
|
Buy Now | |
|
Master Electronics | 91H1-21-16-1-ZB-HE300 RoHS: Compliant | 0 |
|
$65.2400 / $178.7000 | Buy Now |
Part Details for AAB2342-00
AAB2342-00 CAD Models
AAB2342-00 Part Data Attributes
|
AAB2342-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB2342-00
TE Connectivity
Circular Conn Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 21 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |