Part Details for AAB2542-00 by TE Connectivity
Overview of AAB2542-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AAB2542-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB2542-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 2 Straight Aluminum Alloy - Bulk (Alt: AAB2542-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$111.7226 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$415.5200 | Buy Now |
|
Onlinecomponents.com | 91H1-25-11-1-ZB-HE200 RoHS: Compliant | 0 |
|
$407.7700 / $1,130.3000 | Buy Now |
DISTI #
RYC91H1-25-11-1-ZB-HE200
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91H1-25-11-1-ZB-HE200 | 0 |
|
Buy Now | |
|
Master Electronics | 91H1-25-11-1-ZB-HE200 RoHS: Compliant | 0 |
|
$407.7700 / $1,130.3000 | Buy Now |
Part Details for AAB2542-00
AAB2542-00 CAD Models
AAB2542-00 Part Data Attributes
|
AAB2542-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB2542-00
TE Connectivity
Circular Conn Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 25 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |