Part Details for AAB2629-00 by TE Connectivity
Overview of AAB2629-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AAB2629-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB2629-00
|
Avnet Americas | Spring Backshell for MIL-DTL-38999 III/IV Circular Connectors Shell Size 9 45-Degree Aluminum Alloy - Bulk (Alt: AAB2629-00) Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 4 Factory Stock |
|
$80.3816 / $96.7304 | Buy Now |
|
Onlinecomponents.com | 91H2-09-04-1-B-HE050 RoHS: Compliant | 0 |
|
$83.4500 / $158.1400 | Buy Now |
DISTI #
RYC91H2-09-04-1-B-HE050
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91H2-09-04-1-B-HE050 | 0 |
|
Buy Now | |
|
Master Electronics | 91H2-09-04-1-B-HE050 RoHS: Compliant | 0 |
|
$83.4500 / $158.1400 | Buy Now |
Part Details for AAB2629-00
AAB2629-00 CAD Models
AAB2629-00 Part Data Attributes
|
AAB2629-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB2629-00
TE Connectivity
Circular Conn Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 09 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |