Part Details for AAB2970-00 by TE Connectivity
Overview of AAB2970-00 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AAB2970-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB2970-00
|
Avnet Americas | Adapter with Spring for MIL-DTL-38999 Circular Connectors 11 Shell Size Right Angle - Bulk (Alt: AAB2970-00) Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$226.0918 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Container: Box | 0Box |
|
$840.8600 | Buy Now |
|
Onlinecomponents.com | 91H3-11-11-2-Z-HE200 RoHS: Compliant | 0 |
|
$820.3600 / $2,178.4300 | Buy Now |
DISTI #
RYC91H3-11-11-2-Z-HE200
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91H3-11-11-2-Z-HE200 AAB2970-00 | 0 |
|
$299.0000 | Buy Now |
|
Master Electronics | 91H3-11-11-2-Z-HE200 RoHS: Compliant | 0 |
|
$820.3600 / $2,178.4300 | Buy Now |
Part Details for AAB2970-00
AAB2970-00 CAD Models
AAB2970-00 Part Data Attributes
|
AAB2970-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB2970-00
TE Connectivity
Circular Conn Accessory, Backshell, Nickel Aluminum Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | NICKEL ALUMINUM BRONZE | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |