Part Details for AAB3018-00 by TE Connectivity
Overview of AAB3018-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for AAB3018-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAB3018-00
|
Avnet Americas | Adapter with Spring for MIL-DTL-38999 Circular Connectors 13 Shell Size Right Angle - Bulk (Alt: AAB3018-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$119.8762 / $144.2578 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$130.2500 | Buy Now |
|
Onlinecomponents.com | 91H3-13-06-4-J-HE100 | 0 |
|
$124.4500 / $308.4000 | Buy Now |
DISTI #
AAB3018-00
|
Avnet Americas | Adapter with Spring for MIL-DTL-38999 Circular Connectors 13 Shell Size Right Angle - Bulk (Alt: AAB3018-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$119.8762 / $144.2578 | Buy Now |
DISTI #
RYC91H3-13-06-4-J-HE100
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC91H3-13-06-4-J-HE100 | 0 |
|
Buy Now | |
DISTI #
AAB3018-00
|
Avnet Abacus | Adapter with Spring for MIL-DTL-38999 Circular Connectors 13 Shell Size Right Angle (Alt: AAB3018-00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 91H3-13-06-4-J-HE100 | 0 |
|
$124.4500 / $308.4000 | Buy Now |
Part Details for AAB3018-00
AAB3018-00 CAD Models
AAB3018-00 Part Data Attributes:
|
AAB3018-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AAB3018-00
TE Connectivity
Circular Conn Accessory, Backshell, Stainless Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CIRCULAR CONN ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |